Infineon IPD70N12S3L-12
| Manufacturer | |
| Mfr. Part # | IPD70N12S3L-12 |
| LCSC Part # | C536862 |
| Package | TO-252-3 |
| Customer # | |
| Description | 120V 70A 11.5mΩ@10V,70A 1.2V One N-channel 125W TO-252-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.252 | $ 2.25 |
200+ | $ 0.8721 | $ 174.42 |
500+ | $ 0.8412 | $ 420.60 |
1,000+ | $ 0.8258 | $ 825.80 |
Standard Packaging 2500/Full
Reel | ||