Infineon IPD50R380CE
| Manufacturer | |
| MPN | IPD50R380CE |
| LCSC Part # | C536786 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 14.1A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 14.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 98W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 380mΩ@13V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 584pF | |
| Gate Charge(Qg) | 24.8nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMOS is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. CoolMOS CE is a cost-performance-optimized platform that meets the cost-sensitive application requirements of the consumer and lighting markets while still conforming to the highest efficiency standards. This new series offers all the advantages of fast-switching SJ MOSFETs without sacrificing ease of use, delivering the best cost-to-performance ratio available on the market.
Features
- Extremely low losses due to ultra-low figure of merit Rdson*Qg and Eoss
- Extremely high commutation ruggedness
- Easy to use/drive
- Lead-free plating, halogen-free molding compound
- Suitable for standard grade applications
Applications
- PFC stage, hard-switching PWM stage, and resonant switching stage for applications such as PC hosts, adapters, LCD and PDP TVs, and indoor lighting.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7899 | $ 0.79 |
| 10+ | $ 0.6306 | $ 6.31 |
| 30+ | $ 0.5526 | $ 16.58 |
| 100+ | $ 0.4746 | $ 47.46 |
| 500+ | $ 0.4275 | $ 213.75 |
| 1,000+ | $ 0.4031 | $ 403.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 14.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 98W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 380mΩ@13V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 584pF | |
| Gate Charge(Qg) | 24.8nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMOS is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. CoolMOS CE is a cost-performance-optimized platform that meets the cost-sensitive application requirements of the consumer and lighting markets while still conforming to the highest efficiency standards. This new series offers all the advantages of fast-switching SJ MOSFETs without sacrificing ease of use, delivering the best cost-to-performance ratio available on the market.
Features
- Extremely low losses due to ultra-low figure of merit Rdson*Qg and Eoss
- Extremely high commutation ruggedness
- Easy to use/drive
- Lead-free plating, halogen-free molding compound
- Suitable for standard grade applications
Applications
- PFC stage, hard-switching PWM stage, and resonant switching stage for applications such as PC hosts, adapters, LCD and PDP TVs, and indoor lighting.
C536786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



