Infineon IPD50N03S2-07
| Manufacturer | |
| Mfr. Part # | IPD50N03S2-07 |
| LCSC Part # | C536767 |
| Package | TO-252-3 |
| Customer # | |
| Description | 30V 50A 136W 4V 7.3mΩ@10V 1 N-channel TO-252-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5557 | $ 0.56 |
200+ | $ 0.2161 | $ 43.22 |
500+ | $ 0.2084 | $ 104.20 |
1,000+ | $ 0.2038 | $ 203.80 |
Standard Packaging 2500/Full
Reel | ||