Qorvo QPL9547TR7
| Manufacturer | |
| Mfr. Part # | QPL9547TR7 |
| LCSC Part # | C5367093 |
| Package | DFN-8(2X2) |
| Customer # | |
| Key Attributes | 0.1 ~ 6 GHz Ultra Low-Noise Amplifier |
| Description | 3.15V~5.25V 19.5dB 100MHz~6GHz 0.3dB 22.7dBm 65mA DFN-8(2X2) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | DFN-8(2X2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
955 
955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2993 | $ 3.30 |
10+ | $ 2.8738 | $ 28.74 |
30+ | $ 2.6197 | $ 78.59 |
100+ | $ 2.3641 | $ 236.41 |
500+ | $ 2.2466 | $ 1123.30 |
1,000+ | $ 2.1927 | $ 2192.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$