Infineon IPC100N04S5L-2R6
| Manufacturer | |
| MPN | IPC100N04S5L-2R6 |
| LCSC Part # | C536698 |
| Packaging | TDSON-8-EP(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 100A TDSON-8-EP(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8-EP(5x6) | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.925nF | |
| Gate Charge(Qg) | 55nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - Enhancement mode - Logic Level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
In-Stock: 1,465
1,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.703 | $ 0.70 |
| 10+ | $ 0.6207 | $ 6.21 |
| 30+ | $ 0.5788 | $ 17.36 |
| 100+ | $ 0.5385 | $ 53.85 |
| 500+ | $ 0.5143 | $ 257.15 |
| 1,000+ | $ 0.5014 | $ 501.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8-EP(5x6) | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.925nF | |
| Gate Charge(Qg) | 55nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - Enhancement mode - Logic Level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



