Infineon IPC100N04S5-2R8
| Manufacturer | |
| Mfr. Part # | IPC100N04S5-2R8 |
| LCSC Part # | C536694 |
| Package | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 100A TDSON-8 |
| Description | N-Channel 40V 100A 75W Surface Mount TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TDSON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7932 | $ 1.79 |
10+ | $ 1.5036 | $ 15.04 |
30+ | $ 1.3229 | $ 39.69 |
100+ | $ 1.1373 | $ 113.73 |
500+ | $ 1.0542 | $ 527.10 |
1,000+ | $ 1.0174 | $ 1017.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$