LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTB16-800BW product image
  • BTB16-800BW thumbnail 1
  • BTB16-800BW thumbnail 2
  • BTB16-800BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTB16-800BWRoHS

Manufacturer
KYAsian Brands
MPN
BTB16-800BW
LCSC Part #
C5366675
Packaging
TO-263
Customer #
Key Attributes
TRIAC 800V 16A TO-263
Datasheetpdf iconKY BTB16-800BW
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2833$ 1.42
50+$ 0.2245$ 11.23
150+$ 0.1993$ 29.90
800+$ 0.1697$ 135.76
2,400+$ 0.1557$ 373.68
4,800+$ 0.1473$ 707.04
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-263
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)180A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 16A
  • VGT: ≤1.5V
  • VDRM VRRM: 800V and 1000V

Applications

AI Translation
  • Washing machine
  • Vacuum cleaner
  • Massager
  • Solid state relay
  • AC motor speed control