RAFI 3.14.200.022/0000
| Manufacturer | |
| Mfr. Part # | 3.14.200.022/0000 |
| LCSC Part # | C5366597 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 296gf TH |
| Description | 35V Rectangular Button Green SPST-NO 250mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.6341 | $ 6.63 |
10+ | $ 6.4881 | $ 64.88 |
32+ | $ 6.3913 | $ 204.52 |
96+ | $ 6.2929 | $ 604.12 |
Standard Packaging 32/Full
Tube | ||
Better price for more quantity?
$