LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Micro Crystal CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA product image
  • CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA thumbnail 1
  • CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA thumbnail 2
  • CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Micro Crystal CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QARoHS

Manufacturer
MPN
CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA
LCSC Part #
C5366546
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 9pF SMD
Datasheetpdf iconMicro Crystal CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA
In-Stock: 1,547
1,547 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6264$ 0.63
10+$ 0.5085$ 5.09
30+$ 0.4488$ 13.46
100+$ 0.3907$ 39.07
500+$ 0.3552$ 177.60
1,000+$ 0.3374$ 337.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMicro Crystal
PackagingSMD2012-2P
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CM8V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with metal lid.

Features

AI Translation
  • Ultra small size, low profile, lightweight (4.6 mg)
  • Outstanding hermetic sealing with gold-tin preform
  • High stability and low aging guaranteed by hermetic sealing
  • Available for extended operating temperature range
  • High shock and vibration resistant
  • 100% Pb-free, RoHS-compliant
  • Automotive qualification according to AEC-Q200 available

Applications

AI Translation
  • IoT
  • Metering
  • Industrial
  • Automotive
  • Health Care
  • Wearables, Portables