R+O HW3407
| Manufacturer | R+OAsian Brands |
| MPN | HW3407 |
| LCSC Part # | C53664483 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | 30V 4.5A 1.5V 1.9W 55mΩ@10V 1 P-Channel P-Channel DFN-6(2x2) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.9W | |
| RDS(on) | 55mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 61pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 6nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V
- ID = -4.5A
- RDS(on) < 55mΩ at VGS = -10V
- R < 85mΩ at V = -4.5V
- Advanced trench cell design
- Low thermal resistance
- Low gate charge
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
In-Stock: 2,230
2,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0798 | $ 0.40 |
| 50+ | $ 0.0635 | $ 3.18 |
| 150+ | $ 0.0555 | $ 8.33 |
| 500+ | $ 0.0494 | $ 24.70 |
| 3,000+ | $ 0.0445 | $ 133.50 |
| 6,000+ | $ 0.0421 | $ 252.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.9W | |
| RDS(on) | 55mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 61pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 6nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V
- ID = -4.5A
- RDS(on) < 55mΩ at VGS = -10V
- R < 85mΩ at V = -4.5V
- Advanced trench cell design
- Low thermal resistance
- Low gate charge
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



