R+O HW2EP190S
| Manufacturer | R+OAsian Brands |
| MPN | HW2EP190S |
| LCSC Part # | C53664482 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | 25V 22A 1V 2W 19mΩ@10V 1 P-Channel P-Channel DFN-6(2x2) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 19mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.204nF | |
| Gate Charge(Qg) | 19.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -25V
- ID = -22A
- RDS(on) < 19mΩ at VGS = -10V
- R < 45mΩ at V = -4.5V
- Advanced trench cell design
- Low thermal resistance
- Fast switching speed
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
In-Stock: 2,415
2,415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1136 | $ 0.57 |
| 50+ | $ 0.0905 | $ 4.53 |
| 150+ | $ 0.0789 | $ 11.84 |
| 500+ | $ 0.0703 | $ 35.15 |
| 3,000+ | $ 0.0633 | $ 189.90 |
| 6,000+ | $ 0.0599 | $ 359.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 19mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.204nF | |
| Gate Charge(Qg) | 19.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -25V
- ID = -22A
- RDS(on) < 19mΩ at VGS = -10V
- R < 45mΩ at V = -4.5V
- Advanced trench cell design
- Low thermal resistance
- Fast switching speed
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



