R+O 2N7002KT
| Manufacturer | R+OAsian Brands |
| MPN | 2N7002KT |
| LCSC Part # | C53664480 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | 60V 340mA 1.5V 150W 3Ω@10V 1 N-channel N-Channel SOT-523 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| RDS(on) | 3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 31pF | |
| Gate Charge(Qg) | 300pC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 60V
- ID = 0.34A
- RDS(on) < 3Ω at VGS = 10V
- R < 5Ω at VGS = 4.5V
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
In-Stock: 21,680
21,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.033 | $ 0.66 |
| 200+ | $ 0.0259 | $ 5.18 |
| 600+ | $ 0.022 | $ 13.20 |
| 3,000+ | $ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0175 | $ 157.50 |
| 21,000+ | $ 0.0164 | $ 344.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| RDS(on) | 3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 31pF | |
| Gate Charge(Qg) | 300pC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 60V
- ID = 0.34A
- RDS(on) < 3Ω at VGS = 10V
- R < 5Ω at VGS = 4.5V
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
Applications
AI Translation
- Load switch for portable devices
- Voltage-controlled small-signal switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



