R+O HW02N130S
| Manufacturer | R+OAsian Brands |
| MPN | HW02N130S |
| LCSC Part # | C53664478 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | 20V 8.7A 700mV 1.6W 14.5mΩ@4.5V 1 N-channel N-Channel DFN-6(2x2) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 8.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| RDS(on) | 14.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 782pF | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 20V
- I = 8.7A
- R < 14.5mΩ at V = 4.5V
- R < 19mΩ at V = 2.5V
- Advanced trench cell design
- Low thermal resistance
- Low gate charge
Applications
AI Translation
- Motor/body load control
- DC-DC converter
- Load switch
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0505 | $ 5.05 |
| 300+ | $ 0.044 | $ 13.20 |
| 3,000+ | $ 0.0392 | $ 117.60 |
| 6,000+ | $ 0.0353 | $ 211.80 |
| 9,000+ | $ 0.0334 | $ 300.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 8.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| RDS(on) | 14.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 782pF | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 20V
- I = 8.7A
- R < 14.5mΩ at V = 4.5V
- R < 19mΩ at V = 2.5V
- Advanced trench cell design
- Low thermal resistance
- Low gate charge
Applications
AI Translation
- Motor/body load control
- DC-DC converter
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



