ISOCOM ISP817AXSMT/R
| Manufacturer | |
| MPN | ISP817AXSMT/R |
| LCSC Part # | C5366177 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Optically Coupled Isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ISP817, ISP827, and ISP847 series optocoupler isolators consist of an infrared LED and an NPN silicon phototransistor, housed in a space-saving DIP plastic package.
Features
AI Translation
- AC isolation voltage 5300V RMS
- Selectable current transfer ratio
- Wide operating temperature range
- ISP817: -55°C to +110°C
- ISP827 / ISP847: -30°C to +100°C
- Lead-free and RoHS compliant
- UL file number E91231, package code "EE"
- VDE approval certificate number 40028086
Applications
AI Translation
- Computer terminals
- Industrial system controllers
- Measurement instruments
- Signal transmission between systems with different potentials and impedances
In-Stock: 30
30 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1027 | $ 0.51 |
| 50+ | $ 0.0805 | $ 4.03 |
| 150+ | $ 0.0694 | $ 10.41 |
| 1,000+ | $ 0.061 | $ 61.00 |
| 2,000+ | $ 0.0544 | $ 108.80 |
| 5,000+ | $ 0.051 | $ 255.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ISP817, ISP827, and ISP847 series optocoupler isolators consist of an infrared LED and an NPN silicon phototransistor, housed in a space-saving DIP plastic package.
Features
AI Translation
- AC isolation voltage 5300V RMS
- Selectable current transfer ratio
- Wide operating temperature range
- ISP817: -55°C to +110°C
- ISP827 / ISP847: -30°C to +100°C
- Lead-free and RoHS compliant
- UL file number E91231, package code "EE"
- VDE approval certificate number 40028086
Applications
AI Translation
- Computer terminals
- Industrial system controllers
- Measurement instruments
- Signal transmission between systems with different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



