LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM SFH 2706 product image
Images for reference only

OSRAM SFH 2706RoHS

Manufacturer
MPN
SFH 2706
LCSC Part #
C5366086
Packaging
SMD-2
Customer #
Key Attributes
16V 400nm~1100nm 250pA SMD-2 Photodiodes RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerOSRAM
PackagingSMD-2
Voltage - DC Reverse(Vr)16V
Viewing Angle-
Spectral Range400nm~1100nm
Dark Current250pA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9784$ 1.98
200+$ 0.7901$ 158.02
500+$ 0.7633$ 381.65
1,000+$ 0.7506$ 750.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$