Infineon IPB530N15N3 G
| Manufacturer | |
| MPN | IPB530N15N3 G |
| LCSC Part # | C536593 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | TO-263-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normally-on
- Excellent gate charge × on-resistance RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Operating temperature up to 175 °C
- Lead-free lead finish; RoHS compliant; halogen-free
- Qualified to JEDEC standards for target applications
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free per IEC61249-2-21
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0582 | $ 4.06 |
| 10+ | $ 3.4767 | $ 34.77 |
| 30+ | $ 3.1312 | $ 93.94 |
| 100+ | $ 2.7811 | $ 278.11 |
| 500+ | $ 2.6191 | $ 1309.55 |
| 1,000+ | $ 2.5466 | $ 2546.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normally-on
- Excellent gate charge × on-resistance RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Operating temperature up to 175 °C
- Lead-free lead finish; RoHS compliant; halogen-free
- Qualified to JEDEC standards for target applications
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



