Infineon IPB180P04P4-03
| Manufacturer | |
| MPN | IPB180P04P4-03 |
| LCSC Part # | C536577 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | 40V 180A 150W 2.8mΩ@10V 1 P-Channel TO-263-7 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 17.64nF | |
| Gate Charge(Qg) | 250nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel - Normal Level - Enhancement Mode
- AEC Qualified
- MSL 1, 260°C Peak Reflow Temperature
- 175°C Operating Temperature
- Green Package (RoHS Compliant)
- 100% Avalanche Tested
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.43 | $ 2.43 |
| 10+ | $ 2.3795 | $ 23.80 |
| 30+ | $ 2.3453 | $ 70.36 |
| 100+ | $ 2.3095 | $ 230.95 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 17.64nF | |
| Gate Charge(Qg) | 250nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel - Normal Level - Enhancement Mode
- AEC Qualified
- MSL 1, 260°C Peak Reflow Temperature
- 175°C Operating Temperature
- Green Package (RoHS Compliant)
- 100% Avalanche Tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

