Infineon IPB180N08S4-02
| Manufacturer | |
| MPN | IPB180N08S4-02 |
| LCSC Part # | C536574 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 180A TO-263-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 277W | |
| Reverse Transfer Capacitance (Crss@Vds) | 354pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.55nF | |
| Gate Charge(Qg) | 167nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 17500 operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
- Ultra low RDSon
- Ultra high ID
In-Stock: 911
911 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2703 | $ 4.27 |
| 10+ | $ 4.0661 | $ 40.66 |
| 30+ | $ 3.9418 | $ 118.25 |
| 100+ | $ 3.8374 | $ 383.74 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 277W | |
| Reverse Transfer Capacitance (Crss@Vds) | 354pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.55nF | |
| Gate Charge(Qg) | 167nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 17500 operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
- Ultra low RDSon
- Ultra high ID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

