LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
Infineon IPB144N12N3 G product image
  • IPB144N12N3 G thumbnail 1
  • IPB144N12N3 G thumbnail 2
  • IPB144N12N3 G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon IPB144N12N3 GRoHS

Manufacturer
MPN
IPB144N12N3 G
LCSC Part #
C536557
Packaging
TO-263-3
Customer #
Key Attributes
MOSFET N-CH 120V TO-263-3
Datasheetpdf iconInfineon IPB144N12N3 G
In-Stock: 28
28 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 4.4822$ 1.7929$ 1.79
10+$ 3.8658$ 1.5464$ 15.46
30+$ 3.5$ 1.4000$ 42.00
100+$ 3.1296$ 1.2519$ 125.19
500+$ 2.9589$ 1.1836$ 591.80
1,000+$ 2.8821$ 1.1529$ 1152.90
Standard Packaging1000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-263-3
Drain to Source Voltage120V
Current - Continuous Drain(Id)56A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation107W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)12.3mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)37nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • N-channel, normally-on
  • Excellent gate charge × RDS(on) figure of merit (FOM)
  • Ultra-low on-resistance RDS(on)
  • Operating temperature up to 175°C
  • Lead-free termination finish; RoHS compliant
  • Qualified per JEDEC standards for target applications
  • Ideal for high-frequency switching and synchronous rectification
  • Halogen-free per IEC61249-2-21