JUXING GBL410
| Manufacturer | JUXINGAsian Brands |
| MPN | GBL410 |
| LCSC Part # | C5365540 |
| Packaging | GBL |
| Customer # | |
| Key Attributes | 100A 1.1V 4A 1kV GBL Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | GBL | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ratings up to 1000V PRV
- Surge overload rating up to 100A peak
- Ideally suited for PCB
- Reliable, low-cost construction using molded plastic technology for economical pricing
- Leads are solderable per MIL-STD-202 Method 208
- Glass passivated junction
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1993$ 0.1894 | $ 0.95 |
| 50+ | $ 0.1571$ 0.1493 | $ 7.47 |
| 150+ | $ 0.139$ 0.1321 | $ 19.82 |
| 500+ | $ 0.1138$ 0.1082 | $ 54.10 |
| 2,500+ | $ 0.1038$ 0.0987 | $ 246.75 |
| 5,000+ | $ 0.0977$ 0.0929 | $ 464.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | GBL | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ratings up to 1000V PRV
- Surge overload rating up to 100A peak
- Ideally suited for PCB
- Reliable, low-cost construction using molded plastic technology for economical pricing
- Leads are solderable per MIL-STD-202 Method 208
- Glass passivated junction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



