LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING MBR3045 product image
  • MBR3045 thumbnail 1
  • MBR3045 thumbnail 2
  • MBR3045 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING MBR3045RoHS

Manufacturer
JUXINGAsian Brands
MPN
MBR3045
LCSC Part #
C5365532
Packaging
ITO-220AB
Customer #
Key Attributes
DIODE SCHOTTKY 45V ITO-220AB
Datasheetpdf iconJUXING MBR3045
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2557$ 0.2430$ 1.22
50+$ 0.1971$ 0.1873$ 9.37
150+$ 0.1734$ 0.1648$ 24.72
500+$ 0.1439$ 0.1368$ 68.40
2,500+$ 0.1307$ 0.1242$ 310.50
5,000+$ 0.1228$ 0.1167$ 583.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJUXING
PackagingITO-220AB
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)650mV@30A
Reverse Leakage Current (Ir)50uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL flammability classification 94V-0. Flame-retardant epoxy molding compound. Metal-silicon junction, majority carrier conduction
  • Low power dissipation, high efficiency. High current capability
  • Freewheeling and polarity protection applications for low-voltage, high-frequency inverters
  • Compliant with EU RoHS Directive 2011/65/EU, lead-free