JUXING SS10100
| Manufacturer | JUXINGAsian Brands |
| MPN | SS10100 |
| LCSC Part # | C5365503 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 1.5mA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package UL flammability rating 94V-0
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power loss, high efficiency
- High current capability, low forward voltage drop
- Low-profile package
- Built-in stress relief, suitable for automated placement
- Low voltage, high frequency inverters, freewheeling and polarity protection applications
- Guaranteed high-temperature soldering: 260℃/10s at terminals
- Component complies with RoHS 2002/95/EC and WEEE 2002/96/EC
In-Stock: 5,945
5,945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1034$ 0.0983 | $ 0.49 |
| 50+ | $ 0.0824$ 0.0783 | $ 3.92 |
| 150+ | $ 0.0719$ 0.0684 | $ 10.26 |
| 500+ | $ 0.064$ 0.0608 | $ 30.40 |
| 3,000+ | $ 0.0577$ 0.0549 | $ 164.70 |
| 6,000+ | $ 0.0545$ 0.0518 | $ 310.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 1.5mA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package UL flammability rating 94V-0
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power loss, high efficiency
- High current capability, low forward voltage drop
- Low-profile package
- Built-in stress relief, suitable for automated placement
- Low voltage, high frequency inverters, freewheeling and polarity protection applications
- Guaranteed high-temperature soldering: 260℃/10s at terminals
- Component complies with RoHS 2002/95/EC and WEEE 2002/96/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



