Littelfuse/IXYS CG2600LTR
| Manufacturer | |
| Mfr. Part # | CG2600LTR |
| LCSC Part # | C5365334 |
| Package | Through Hole,D8.1xL6.1mm |
| Customer # | |
| Key Attributes | GDT 600V 20A TH |
| Description | 20A 2 Through Hole,D8.1xL6.1mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Through Hole,D8.1xL6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
407 
407
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6346 | $ 1.63 |
10+ | $ 1.4182 | $ 14.18 |
30+ | $ 1.2999 | $ 39.00 |
100+ | $ 1.166 | $ 116.60 |
500+ | $ 1.1069 | $ 553.45 |
1,000+ | $ 1.0788 | $ 1078.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$