LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HI-LINK VRB1205YMD-5WR3 product image
  • VRB1205YMD-5WR3 thumbnail 1
  • VRB1205YMD-5WR3 thumbnail 2
  • VRB1205YMD-5WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HI-LINK VRB1205YMD-5WR3RoHS

Manufacturer
HI-LINKAsian Brands
MPN
VRB1205YMD-5WR3
LCSC Part #
C5365320
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
5W Wide-voltage Input Isolated and Regulated Single/dual-output DIP-packaged DC-DC Module Power Supply
Datasheetpdf iconHI-LINK VRB1205YMD-5WR3
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5355$ 5.54
10+$ 4.7519$ 47.52
30+$ 4.2875$ 128.63
120+$ 3.8183$ 458.20
480+$ 3.6006$ 1728.29
960+$ 3.5022$ 3362.11
Standard Packaging120/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerHI-LINK
PackagingDIP,25.4x25.4mm
Vin9V~18V
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)2200uF
Iout1A
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency84%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection
Output Power5W
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Introduction

AI Translation

5W, wide voltage input, isolated regulated single/ dual output, DIP package, DC - DC power supply module. VR(A)B_YMD - 5WR3 series product output power is 5W, 2:1 wide voltage input range, efficiency up to 84%, 1500VDC conventional isolation voltage, allowable operating temperature - 40°C to +85°C, with output overvoltage, overcurrent and short circuit protection.

Features

AI Translation
  • Wide voltage range input (2:1), output: 5W
  • Conversion efficiency: 84% (Typ)
  • Isolation voltage: 1500Vdc
  • Standby power consumption: 0.3W (typ.)
  • Quick start: 100mS (typ.)
  • Operating temperature range: - 40 ~ +85°C
  • Output short circuit, over current, over voltage protection
  • Metal shell, low output ripple
  • International standard pins, PCB board in - line installation

Applications

AI Translation
  • Medical
  • Industrial control
  • Electric power
  • Instrumentation
  • Communication
  • Railway