HI-LINK B0512S-2WR3
| Manufacturer | HI-LINKAsian Brands |
| MPN | B0512S-2WR3 |
| LCSC Part # | C5365303 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | 2W isolated non-regulated single-output DC/DC power module with constant voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,19.5x7mm | |
| Height | 10mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 30mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 560uF | |
| Output Current(Max) | 167mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.5mm | |
| Output Voltage Accuracy | - | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2W, constant voltage input, isolated unregulated single output DC DC power module. This series of products is specially designed for applications in on - board power systems that need to generate a set of voltages that are isolated from the input power supply.
Features
AI Translation
- Constant voltage input, isolated unregulated output 2W power
- Isolation Voltage: 1500VDC
- Low no - load power consumption: 0.025W (Typ.)
- Efficiency: up to 90% (Typ.)
- Working temperature: -40°C~+85°C
- MTBF ≥ 3.51 million hours(3500000Hrs)
- Output short circuit protection: continuous short circuit protection, automatic recovery
- Small SIP Package, Plastic Housing
- International standard pin method
- Ripple / Noise (20MHz bandwidth): 30mVp - p (Typ.)
- Over temperature protection and output continuous short circuit protection
- RoHS
Applications
AI Translation
- Pure digital circuits
- General low - frequency analog circuits
- Relay drive circuits
- Data exchange circuits
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2846 | $ 1.28 |
| 10+ | $ 1.0621 | $ 10.62 |
| 25+ | $ 0.9403 | $ 23.51 |
| 100+ | $ 0.8023 | $ 80.23 |
| 500+ | $ 0.7406 | $ 370.30 |
| 1,000+ | $ 0.713 | $ 713.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,19.5x7mm | |
| Height | 10mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 30mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 560uF | |
| Output Current(Max) | 167mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.5mm | |
| Output Voltage Accuracy | - | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2W, constant voltage input, isolated unregulated single output DC DC power module. This series of products is specially designed for applications in on - board power systems that need to generate a set of voltages that are isolated from the input power supply.
Features
AI Translation
- Constant voltage input, isolated unregulated output 2W power
- Isolation Voltage: 1500VDC
- Low no - load power consumption: 0.025W (Typ.)
- Efficiency: up to 90% (Typ.)
- Working temperature: -40°C~+85°C
- MTBF ≥ 3.51 million hours(3500000Hrs)
- Output short circuit protection: continuous short circuit protection, automatic recovery
- Small SIP Package, Plastic Housing
- International standard pin method
- Ripple / Noise (20MHz bandwidth): 30mVp - p (Typ.)
- Over temperature protection and output continuous short circuit protection
- RoHS
Applications
AI Translation
- Pure digital circuits
- General low - frequency analog circuits
- Relay drive circuits
- Data exchange circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



