Infineon IPB031NE7N3 G
| Manufacturer | |
| MPN | IPB031NE7N3 G |
| LCSC Part # | C536496 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 75V 100A 3.8V 214W 3.1mΩ@10V 1 N-channel TO-263 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.13nF | |
| Gate Charge(Qg) | 117nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for synchronous rectification
- Ideal for high-frequency switching and DC/DC converters
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Ultra-low on-resistance RDS(on)
- N-channel, normal level
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Qualified per JEDEC standards for target applications
- Halogen-free per IEC61249-2-21
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6029 | $ 1.60 |
| 200+ | $ 0.6216 | $ 124.32 |
| 500+ | $ 0.5994 | $ 299.70 |
| 1,000+ | $ 0.5883 | $ 588.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.13nF | |
| Gate Charge(Qg) | 117nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for synchronous rectification
- Ideal for high-frequency switching and DC/DC converters
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Ultra-low on-resistance RDS(on)
- N-channel, normal level
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Qualified per JEDEC standards for target applications
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

