Infineon IPB009N03L G
| Manufacturer | |
| MPN | IPB009N03L G |
| LCSC Part # | C536469 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | 30V 180A 2.2V 250W 0.95mΩ@10V 1 N-channel TO-263-7 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 0.95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25nF | |
| Gate Charge(Qg) | 227nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MOSFET for OR-ing and uninterruptible power supplies
- JEDEC certified for target applications
- N-channel
- Logic level
- Ultra-low on-resistance RDS(on)
- 100% avalanche tested
- Lead-free plating; RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6845 | $ 4.68 |
| 200+ | $ 1.8136 | $ 362.72 |
| 500+ | $ 1.7503 | $ 875.15 |
| 1,000+ | $ 1.7179 | $ 1717.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 0.95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25nF | |
| Gate Charge(Qg) | 227nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MOSFET for OR-ing and uninterruptible power supplies
- JEDEC certified for target applications
- N-channel
- Logic level
- Ultra-low on-resistance RDS(on)
- 100% avalanche tested
- Lead-free plating; RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

