Tokmas CI90N120SM
| Manufacturer | TokmasAsian Brands |
| MPN | CI90N120SM |
| LCSC Part # | C5364636 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 90A TO-247-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 231pF | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 463W | |
| RDS(on) | 27mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 164nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 231pF | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 463W | |
| RDS(on) | 27mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 164nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage with Low On- Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Resistant to Latch- Up
- Halogen Free, RoHS Compliant
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC converters
- Battery Chargers
- Motor Drive
- Pulsed Power Applications
In-Stock: 232
232 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5079 | $ 6.51 |
| 10+ | $ 5.58 | $ 55.80 |
| 30+ | $ 5.0117 | $ 150.35 |
| 90+ | $ 4.534 | $ 408.06 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 231pF | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 463W | |
| RDS(on) | 27mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 164nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 231pF | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 463W | |
| RDS(on) | 27mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 164nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage with Low On- Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Resistant to Latch- Up
- Halogen Free, RoHS Compliant
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC converters
- Battery Chargers
- Motor Drive
- Pulsed Power Applications
C5364636 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



