Infineon IPAN60R125PFD7S
| Manufacturer | |
| Mfr. Part # | IPAN60R125PFD7S |
| LCSC Part # | C536437 |
| Package | TO-220FP |
| Customer # | |
| Description | 650V 16A 0.125mΩ@10V,7.8A 32W One N-channel TO-220FP Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220FP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8045 | $ 2.80 |
10+ | $ 2.3961 | $ 23.96 |
30+ | $ 2.1414 | $ 64.24 |
100+ | $ 1.8805 | $ 188.05 |
500+ | $ 1.7625 | $ 881.25 |
1,000+ | $ 1.7113 | $ 1711.30 |
Standard Packaging 500/Full
Tube | ||
Better price for more quantity?
$