NXP FS32V234CTN2VUB
| Manufacturer | |
| MPN | FS32V234CTN2VUB |
| LCSC Part # | C5364356 |
| Packaging | FCPBGA-621(17x17) |
| Customer # | |
| Key Attributes | 1GHz FCPBGA-621(17x17) Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FCPBGA-621(17x17) | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ARM Cortex - A53, 64 - bit CPU
- Up to 1000 MHz Quad ARM Cortex - A53
- 32 KB/32 KB I - /D - L1 Cache
- NEON MPE co - processor
- Dual precision FPU
- 2 clusters with 2 CPUs and 256 KB L2 cache each
- Memory Management Unit GIC Interrupt Controller ECC/parity error support for its memories
- Generic timers
- Fault encapsulation by hardware for redundant executed application software on multiple core cluster
- ARM Cortex - M4, 32 - bit CPU
- Up to 133 MHz 16 KB/16 KB I - /D - L1 Cache
- 32 + 32 KB tightly coupled memory (TCM) ECC/parity support for its memories
- Clocks
- Phase Locked Loops (PLLs)
- 1 external crystal oscillator (FXOSC)
- 1 FIRC oscillator
- System protection and power management features
- Flexible run modes to consume low power based on application needs
- Peripheral clock enable register can disable clocks to unused modules, thereby reducing currents
- Power gating of unused A53 cores and GPU
- Low and high voltage warning and detect
- Hardware CRC module to support fast cyclic redundancy checks (CRC)
- 120 - bit unique chip identifier
- Hardware watchdog
- eDMA controller with 32 channels (with DMAMUX)
- Extended Resource Domain Controller
- Safety concept
- ISO 26262, ASIL level target
- Measures to detect faults in memory and logic
- Measures to detect single point and latent faults
- Quantitative out of context analysis of functional safety (FMEDA) tailored to application specifics
- Safety manual and FMEDA report available
- Security
- CSE with 16 KB of on - chip Secure RAM and ROM.
- ARM TrustZone (TZ) architecture support
- Boot from NOR flash with AES - 128 (CTR)
- On - Chip One - Time Programmable element Controller (OCOTP_CTRL) with on chip electrical fuse array.
- System JTAG Controller (SJC)
- Debug functionality
- Standard JTAG and Compact JTAG
- 16 - bit Trace port, Serial Wire Output port
- Timers
- General purpose timers (FTM)
- Two Periodic Interrupt Timer (PIT)
- IEEE 1588 Timers (part of Ethernet Subsystem)
- Analog
- 1x 12 - bit 1.8 V SAR ADC with self - test
- Communications
- UART(w/ LIN2.1l)
- Serial peripheral interface (SPI)
- I2C blocks
- PCI express 2.0 with endpoint and root complex support
- LFAST serial link
- 1 GBit Ethernet with PTP IEEE 1588
- FD - CAN
- FlexRay Dual Channel, Version 2.1 RevA
- Memory interfaces
- 32 - bit DRAM Controller with support for LPDDR2/DDR3/DDR3L
- Data rate of up to 1066 MT/s at 533 MHz clock frequency with ECC (SEC - DED - TED) triple error detection support for subregion
- QuadSPI supporting Execute - In - Place (XIP)
- Boot flash fault detection and correction using two - dimensional parity.
- Triple fault detection and single fault correction scheme for external DDR - RAM including address/page fault detection.
- Video input interfaces, Image processing, graphics processing, display
- Display Control Unit (2D - ACE) with 24 - bit RGB, GPU frame buffer decoding
- GPU GC3000 with frame buffer compression
- 2x VIU (Video interface unit) for camera input
- 2x MIPICSI2 with four lanes for camera input (support 1080 pixel @ 30 fps)
- Image signal processor (ISP), supporting 2x1 or 1x2 megapixel @ 30 fps and 4x2 megapixel for subset of functions (exposure control, gamma correction)
- 2x APEX2 - CL Image cognition processor. APEX - 642CL comprises two Array Processing Unit (APU) cores configurable as single SIMD engine with 64 16 - bit Computational Units (CU), or configurable as two core MIMD engines with 32 16 - bit CUs each.
- CUs are comprised of four Functional Units: 16 - bit Multiplier, Load Store Unit, ALU, and Shifter
- JPEG video decoder (8/12 - bit)
- H.264 video decoder (8/10/12 - bit), High - intra and constrained baseline formats
- H.264 video encode (8/10/12 - bit), High - intra only
- Fast DMA for data transfers between DRAM and System RAM with CRC
- Human - Machine Interface (HMI)
- GPIO pins with interrupt support, DMA request capability, digital glitch filter
- Configurable slew rate and drive strength on all output pins
- System RAM
- 4 MB On - Chip System RAM with ECC
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 121.3823 | $ 121.38 |
| 30+ | $ 115.5741 | $ 3467.22 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

