LGE AO3415
| Manufacturer | LGEAsian Brands |
| MPN | AO3415 |
| LCSC Part # | C5364322 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 41mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 7.4nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The AO3415 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 1.8V.
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554 | $ 0.55 |
| 100+ | $ 0.0438 | $ 4.38 |
| 300+ | $ 0.038 | $ 11.40 |
| 3,000+ | $ 0.0336 | $ 100.80 |
| 6,000+ | $ 0.0302 | $ 181.20 |
| 9,000+ | $ 0.0284 | $ 255.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 41mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 7.4nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The AO3415 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 1.8V.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



