LGE 1SMB5955B
| Manufacturer | LGEAsian Brands |
| MPN | 1SMB5955B |
| LCSC Part # | C5364320 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 180V 1.5W SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1.5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@136.8V | |
| Impedance(Zzt) | 900Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 171V~189V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 7kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0881 | $ 0.44 |
| 50+ | $ 0.0697 | $ 3.49 |
| 150+ | $ 0.0604 | $ 9.06 |
| 500+ | $ 0.0535 | $ 26.75 |
| 3,000+ | $ 0.048 | $ 144.00 |
| 6,000+ | $ 0.0452 | $ 271.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1.5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@136.8V | |
| Impedance(Zzt) | 900Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 171V~189V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 7kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



