Guangdong Hottech IRLML5103
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | IRLML5103 |
| LCSC Part # | C5364309 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 0.76A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 760mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 5.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- GenerationV Technology
- Ultra Low On-Resistance
- Low Profile (< 1.1mm)
- Fast Switching
Applications
AI Translation
- Low-power DC-DC converter applications
- Load switch applications
In-Stock: 2,710
2,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0482$ 0.0458 | $ 0.46 |
| 100+ | $ 0.0381$ 0.0362 | $ 3.62 |
| 300+ | $ 0.033$ 0.0314 | $ 9.42 |
| 3,000+ | $ 0.0293$ 0.0279 | $ 83.70 |
| 6,000+ | $ 0.0262$ 0.0249 | $ 149.40 |
| 9,000+ | $ 0.0247$ 0.0235 | $ 211.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 760mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 5.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- GenerationV Technology
- Ultra Low On-Resistance
- Low Profile (< 1.1mm)
- Fast Switching
Applications
AI Translation
- Low-power DC-DC converter applications
- Load switch applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



