Guangdong Hottech IRLML0040
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | IRLML0040 |
| LCSC Part # | C5364305 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 3.6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 56mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 266pF | |
| Gate Charge(Qg) | 3.9nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low on-resistance: VDS = 40V, RDS(ON)=56mΩ@VGS=10 V, ID=3.6A
- Surface Mount device
Applications
AI Translation
- Low power DC to DC converter application
- Load switch application
In-Stock: 17,440
17,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0535$ 0.0509 | $ 0.51 |
| 100+ | $ 0.0433$ 0.0412 | $ 4.12 |
| 300+ | $ 0.0382$ 0.0363 | $ 10.89 |
| 3,000+ | $ 0.0323$ 0.0307 | $ 92.10 |
| 6,000+ | $ 0.0292$ 0.0278 | $ 166.80 |
| 9,000+ | $ 0.0277$ 0.0264 | $ 237.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 56mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 266pF | |
| Gate Charge(Qg) | 3.9nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low on-resistance: VDS = 40V, RDS(ON)=56mΩ@VGS=10 V, ID=3.6A
- Surface Mount device
Applications
AI Translation
- Low power DC to DC converter application
- Load switch application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



