Guangdong Hottech IRLML0030
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | IRLML0030 |
| LCSC Part # | C5364304 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | - | |
| RDS(on) | 27mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 2.6nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 5.3A, RDS(ON) < 27mΩ @ VGS = 10V
- Fast switching
- Ultra Low On-Resistance
- Surface Mount device
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0501$ 0.0476 | $ 0.48 |
| 100+ | $ 0.0398$ 0.0379 | $ 3.79 |
| 300+ | $ 0.0346$ 0.0329 | $ 9.87 |
| 3,000+ | $ 0.0307$ 0.0292 | $ 87.60 |
| 6,000+ | $ 0.0276$ 0.0263 | $ 157.80 |
| 9,000+ | $ 0.026$ 0.0247 | $ 222.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | - | |
| RDS(on) | 27mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 2.6nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 5.3A, RDS(ON) < 27mΩ @ VGS = 10V
- Fast switching
- Ultra Low On-Resistance
- Surface Mount device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



