Guangdong Hottech 1SS400
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | 1SS400 |
| LCSC Part # | C5364255 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA SOD-523 |
| Description | Diode 80V 100mA Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,800 
1,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0104 $ 0.0052 | $ 0.26 |
500+ | $ 0.0081 $ 0.0041 | $ 2.05 |
3,000+ | $ 0.0068 $ 0.0034 | $ 10.20 |
6,000+ | $ 0.0061 $ 0.0031 | $ 18.60 |
24,000+ | $ 0.0054 $ 0.0027 | $ 64.80 |
51,000+ | $ 0.0051 $ 0.0026 | $ 132.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$