LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong Hottech 1N4448WS product image
  • 1N4448WS thumbnail 1
  • 1N4448WS thumbnail 2
  • 1N4448WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong Hottech 1N4448WSRoHS

Manufacturer
Guangdong HottechAsian Brands
MPN
1N4448WS
LCSC Part #
C5364253
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 75V 250mA SOD-323
Datasheetpdf iconGuangdong Hottech 1N4448WS
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0102$ 0.0097$ 0.49
500+$ 0.008$ 0.0076$ 3.80
3,000+$ 0.0068$ 0.0065$ 19.50
6,000+$ 0.0061$ 0.0058$ 34.80
24,000+$ 0.0054$ 0.0052$ 124.80
51,000+$ 0.0051$ 0.0049$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGuangdong Hottech
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)2.5uA
Current - Rectified250mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece