LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-240-12-37B2-CKM-TR product image
Images for reference only

ECS ECS-240-12-37B2-CKM-TRRoHS

Manufacturer
MPN
ECS-240-12-37B2-CKM-TR
LCSC Part #
C5364175
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 12pF 50Ω SMD2016-4P
Datasheetpdf iconECS ECS-240-12-37B2-CKM-TR
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7682$ 0.77
10+$ 0.6218$ 6.22
30+$ 0.5485$ 16.46
100+$ 0.4753$ 47.53
500+$ 0.4313$ 215.65
1,000+$ 0.4086$ 408.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637B2 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Low 1st Year Aging ±2 ppm Max.
  • 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant