JingYang P3100SCX
| Manufacturer |
JingYang
Asian Brands |
| Mfr. Part # | P3100SCX |
| LCSC Part # | C5364055 |
| Package | SMB |
| Customer # | |
| Key Attributes | Thyristors Solid Protection Device Bidirectional transient voltage suppressors |
| Description | 275V Off State 100A Ipp TSS Thyristor SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | JingYang | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,745 
4,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0768 | $ 0.38 |
50+ | $ 0.0674 | $ 3.37 |
150+ | $ 0.0627 | $ 9.41 |
500+ | $ 0.0592 | $ 29.60 |
3,000+ | $ 0.0564 | $ 169.20 |
6,000+ | $ 0.055 | $ 330.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$