SCT SCT2A22STER
| Manufacturer |
SCT
Asian Brands |
| Mfr. Part # | SCT2A22STER |
| LCSC Part # | C5363647 |
| Package | ESOP-8L |
| Customer # | |
| Key Attributes | 4.5V - 100V Vin, 1A, Constant On - Time Synchronous BUCK Converter |
| Description | 100kHz~600kHz Buck Adjustable 1A ESOP-8L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SCT | |
| Package | ESOP-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,193 
1,193
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9129 | $ 1.91 |
10+ | $ 1.7456 | $ 17.46 |
30+ | $ 1.6399 | $ 49.20 |
100+ | $ 1.5326 | $ 153.26 |
500+ | $ 1.4836 | $ 741.80 |
1,000+ | $ 1.4631 | $ 1463.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$