KSS CV250MW
| Manufacturer | KSSAsian Brands |
| MPN | CV250MW |
| LCSC Part # | C5363589 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Ties and Zip Ties RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable Ties and Zip Ties | |
| Manufacturer | KSS | |
| Packaging | - | |
| material quality | Nylon | |
| colour | Black | |
| Operating temperature | -;- | |
| category | - | |
| thickness | - | |
| Design characteristic | - | |
| width | 3.6mm | |
| length | 250mm | |
| use | Cable tie | |
| size | - | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | Reusable | |
| Feature | UV-resistant, self-locking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5556 | $ 2.56 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


