SHOU HAN TS3735A 160gf 030
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS3735A 160gf 030 |
| LCSC Part # | C5363475 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 3.7mm | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,200
5,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.017$ 0.0068 | $ 0.34 |
| 500+ | $ 0.0133$ 0.0054 | $ 2.70 |
| 1,500+ | $ 0.0113$ 0.0046 | $ 6.90 |
| 10,000+ | $ 0.01$ 0.0040 | $ 40.00 |
| 20,000+ | $ 0.009$ 0.0036 | $ 72.00 |
| 50,000+ | $ 0.0084$ 0.0034 | $ 170.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 3.7mm | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



