PULSE HX5181NL
| Manufacturer | |
| MPN | HX5181NL |
| LCSC Part # | C5363447 |
| Packaging | SMD-24P,13.8x12.2mm |
| Customer # | |
| Key Attributes | LAN XFMR 1CT:1CT 1CT:1CT 350uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,13.8x12.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7947 | $ 1.79 |
| 10+ | $ 1.5243 | $ 15.24 |
| 30+ | $ 1.3537 | $ 40.61 |
| 100+ | $ 1.1798 | $ 117.98 |
| 500+ | $ 1.101 | $ 550.50 |
| 1,000+ | $ 1.0672 | $ 1067.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-24P,13.8x12.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



