Infineon IPA50R800CE
| Manufacturer | |
| Mfr. Part # | IPA50R800CE |
| LCSC Part # | C536336 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 550V 7.6A TO-220F |
| Description | 550V 7.6A 800mΩ@13V,1.5A 26.4W TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3323 | $ 1.33 |
10+ | $ 1.3031 | $ 13.03 |
30+ | $ 1.2832 | $ 38.50 |
100+ | $ 1.2632 | $ 126.32 |
Standard Packaging 500/Full
Tube | ||
Better price for more quantity?
$