Infineon IMZA65R027M1H
| Manufacturer | |
| Mfr. Part # | IMZA65R027M1H |
| LCSC Part # | C536297 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | 650V CoolSiC M1 SiC Trench Power Device |
| Description | 650V 59A 34mΩ TO-247-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
99 
99
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.5528 | $ 8.55 |
10+ | $ 7.3608 | $ 73.61 |
30+ | $ 6.6347 | $ 199.04 |
90+ | $ 6.027 | $ 542.43 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$