hanxia HX CYH74-33UH
| Manufacturer | hanxiaAsian Brands |
| MPN | HX CYH74-33UH |
| LCSC Part # | C5362882 |
| Packaging | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH SMD,7.5x7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | hanxia | |
| Packaging | SMD,7.5x7.5mm | |
| Current Rating | 1.1A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 176.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.181$ 0.1629 | $ 0.81 |
| 50+ | $ 0.1421$ 0.1279 | $ 6.40 |
| 150+ | $ 0.1255$ 0.1130 | $ 16.95 |
| 1,000+ | $ 0.1047$ 0.0943 | $ 94.30 |
| 2,000+ | $ 0.0954$ 0.0859 | $ 171.80 |
| 5,000+ | $ 0.0899$ 0.0810 | $ 405.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | hanxia | |
| Packaging | SMD,7.5x7.5mm | |
| Current Rating | 1.1A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 176.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



