Infineon IMW65R048M1H
| Manufacturer | |
| Mfr. Part # | IMW65R048M1H |
| LCSC Part # | C536287 |
| Package | TO-247-3 |
| Customer # | |
| Key Attributes | 650 V CoolSiC M1 SiC TrenchPower Device |
| Description | 650V 39A 125W 64mΩ TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.1904 | $ 12.19 |
10+ | $ 11.7716 | $ 117.72 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$