LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
G-Switch GT-USB-7010ANS product image
  • GT-USB-7010ANS thumbnail 1
  • GT-USB-7010ANS thumbnail 2
  • GT-USB-7010ANS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-USB-7010ANSRoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-USB-7010ANS
LCSC Part #
C5362631
Packaging
SMD
Customer #
Key Attributes
CONN RCPT USB 2.0 Type-C 16POS SMD R/A
Datasheetpdf iconG-Switch GT-USB-7010ANS
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerG-Switch
PackagingSMD
length7.35mm
Current Rating-Power5A
Protocol StandardUSB 2.0
Number of Ports1
Number of Contacts16P
Connector TypeType-C
Center Height1.68mm
Voltage Rating24V
Operating Temperature-40℃~+85℃
Mounting TypeSurface Mount, Right Angle
GenderFemale

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 1,424
1,424 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8002$ 0.5442$ 0.54
10+$ 0.7179$ 0.4882$ 4.88
30+$ 0.6743$ 0.4586$ 13.76
100+$ 0.6243$ 0.4246$ 42.46
500+$ 0.6066$ 0.4125$ 206.25
1,000+$ 0.5969$ 0.4059$ 405.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.