G-Switch PS-5850DVB-6PL
| Manufacturer |
G-Switch
Asian Brands |
| MPN | PS-5850DVB-6PL |
| LCSC Part # | C5362624 |
| Packaging | Through Hole-6P,5.8x5.8mm |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Description | Pushbutton Switch Rectangular Plunger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole-6P,5.8x5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,213
3,213
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.3968 $ 0.3770 | $ 0.38 |
10+ | $ 0.3088 $ 0.2934 | $ 2.93 |
30+ | $ 0.272 $ 0.2584 | $ 7.75 |
100+ | $ 0.2256 $ 0.2144 | $ 21.44 |
500+ | $ 0.2048 $ 0.1946 | $ 97.30 |
1,000+ | $ 0.192 $ 0.1824 | $ 182.40 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$