G-Switch PS-5824WVB-2PN
| Manufacturer | G-SwitchAsian Brands |
| MPN | PS-5824WVB-2PN |
| LCSC Part # | C5362619 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH PUSH 50mA 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Packaging | - | |
| Life | - | |
| With Lamp | Without | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Actuator Style | Rectangular Plunger | |
| electric current | 50mA | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,835
1,835 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.185 | $ 0.93 |
| 50+ | $ 0.1607 | $ 8.04 |
| 150+ | $ 0.1503 | $ 22.55 |
| 500+ | $ 0.1374 | $ 68.70 |
| 2,000+ | $ 0.1316 | $ 263.20 |
| 4,000+ | $ 0.1281 | $ 512.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



